The Nichicon UPV1E560MGD1TA is a 56uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 235 and has a leakage current of 4uA at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a lifetime of 5000 hours and has a size of 6.3 x 11mm. It can operate in temperatures ranging from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPV1E560MGD1TA technical specifications.
| Capacitance | 56uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 235mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.