Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Offers a 36mA ripple current, 4µA leakage current, and a 5000-hour life at 105°C maximum operating temperature. Dissipation factor is 0.1% with 15Ω impedance.
Nichicon UPV1H010MFD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 15R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H010MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.