Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Offers 115mA ripple current, 15µA leakage current, and 2Ω impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPV1H100MFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1H100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| Ripple Current (AC) | 115mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H100MFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.