This Nichicon UPV1H120MFD1TA capacitor features a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. It has a capacitance of 12uF with a tolerance of 20% and a voltage rating of 50V. The capacitor is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 105°C and has an impedance of 1.7R. The capacitor is available in a package quantity of 2000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Nichicon UPV1H120MFD1TA technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.7R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.