Standard aluminum electrolytic capacitor with 22µF capacitance and 50V voltage rating. Features 20% tolerance, 195mA ripple current, and 5000 hours of life at 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting with 910mΩ impedance and 33µA leakage current.
Nichicon UPV1H220MGD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 910mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 33uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H220MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.