Cap Aluminum Lytic 27uF 50V 20% (6.3 X 11mm) Radial 5mm 215mA 5000h 105°C Ammo
Nichicon UPV1H270MGD1TA technical specifications.
| Capacitance | 27uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 215mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon UPV1H270MGD1TA to view detailed technical specifications.
No datasheet is available for this part.