Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPV1H270MGD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1H270MGD1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Impedance | 740mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H270MGD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.