Standard aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 54mA ripple current, and 4µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch for through-hole mounting.
Sign in to ask questions about the Nichicon UPV1H2R2MFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1H2R2MFD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 7R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H2R2MFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.