The Nichicon UPV1H2R2MFD1TA is a 2.2uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a cylindrical construction and a 5mm diameter. The capacitor has an impedance of 7 ohms and a ripple current of 54mA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a tape and reel packaging with 2000 units per package.
Nichicon UPV1H2R2MFD1TA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 7R |
| Lead Pitch | 0.079inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H2R2MFD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.