This aluminum electrolytic capacitor has a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 50V. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in cut tape quantities.
Nichicon UPV1H2R2MFD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 7R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | PV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H2R2MFD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.