Aluminum electrolytic capacitor with 39µF capacitance and 50V DC rating. Features 20% tolerance, 500mΩ impedance, and 260mA ripple current capability. Designed for through-hole mounting with a radial package, measuring 6.3mm in diameter and 11mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life.
Nichicon UPV1H390MGD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 58.5uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H390MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.