This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 50V. It is a polarized component with a length of 11mm and is designed for through hole mounting. The operating temperature range is -55 to 105 degrees Celsius. The capacitor is part of the PV series from Nichicon.
Sign in to ask questions about the Nichicon UPV1H3R3MFD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1H3R3MFD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | PV |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | PV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UPV1H3R3MFD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.