The Nichicon UPV1H470MGD1TD is a 47uF aluminum electrolytic capacitor with a voltage rating of 50V. It features a radial package with a through hole mount and is packaged in cut tape. The capacitor has an impedance of 420mR and operates over a temperature range of -55°C to 105°C. It is compliant with RoHS regulations and is part of the UPV series with a 20% tolerance.
Nichicon UPV1H470MGD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Impedance | 420mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H470MGD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.