Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC voltage rating. Features 20% tolerance, 81mA ripple current, and 3.1Ω impedance. Radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPV1H4R7MFD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 3.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.05uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 81mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H4R7MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.