The Nichicon UPV1H4R7MFD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has an impedance of 3.1 ohms and a tolerance of 20%. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon UPV1H4R7MFD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1H4R7MFD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Impedance | 3.1R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H4R7MFD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.