Aluminum electrolytic capacitor with 68µF capacitance and 50V DC rated voltage. Features 20% tolerance, 280mΩ impedance, and 410mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 8mm diameter and 11.5mm height, featuring a 3.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Nichicon UPV1H680MGD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 280mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 102uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H680MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.