Aluminum electrolytic capacitor with 6.8µF capacitance and 50V DC rated voltage. Features 20% tolerance, 91mA ripple current, and 10.2µA leakage current. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 5mm in diameter and 11mm in height with a 2mm lead pitch, suitable for through-hole mounting.
Nichicon UPV1H6R8MFD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.5R |
| Lead Pitch | 2mm |
| Leakage Current | 10.2uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1H6R8MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.