This Nichicon UPV capacitor features a capacitance of 470nF and a voltage rating of 50V. It has an impedance of 32R and operates within a temperature range of -55°C to 105°C. The capacitor is available in a radial package with a through-hole mount and is packaged in cut tape. It is compliant with RoHS regulations.
Nichicon UPV1HR47MFD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Impedance | 32R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1HR47MFD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.