Cap Aluminum Lytic 0.68uF 50V 20% (5 X 11mm) Radial 5mm 28mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPV1HR68MFD1TA technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 28mA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.