The Nichicon UPV1HR68MFD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 680nF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 22R. The capacitor is designed for use in a wide range of applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is RoHS compliant.
Nichicon UPV1HR68MFD1TD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 22R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1HR68MFD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.