Aluminum electrolytic capacitor with 27µF capacitance and 35V voltage rating. Features a 20% tolerance, 180mA ripple current, and low impedance of 1Ω. Designed with a radial package measuring 5mm in diameter and 11mm in height, suitable for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Nichicon UPV1V270MFD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1V270MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.