Nichicon UPV1V390MGD1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Impedance | 700mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1V390MGD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.