Aluminum electrolytic capacitor, 68µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package, 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole mounting. Offers 370mA ripple current, 5000-hour life at 105°C, and a minimum operating temperature of -55°C. Includes a dissipation factor of 0.12%, impedance of 410mR, and leakage current of 71.4µA.
Nichicon UPV1V680MGD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 410mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 71.4uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1V680MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.