Cap Aluminum Lytic 82uF 35V 20% (8 X 11.5mm) Radial 3.5mm 415mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPV1V820MGD1CA technical specifications.
| Capacitance | 82uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 415mA |
| Lifetime | 5000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.