Aluminum electrolytic capacitor, polarized, wet aluminum construction, 1000µF capacitance with ±20% tolerance. Features 6.3V DC rated voltage, 180mΩ ESR, and 90mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mount with radial leads, 10mm diameter, 12.5mm height, and 5mm lead pitch. RoHS compliant with 755mA ripple current.
Nichicon UPW0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 755mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.