Standard aluminum electrolytic capacitor, 1mF capacitance, 6.3V voltage rating, 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers 180mR ESR, 90mR impedance, and 566.2mA ripple current. Operates from -55°C to 105°C, with a 5000-hour lifespan at rated conditions. Lead-free and RoHS compliant.
Nichicon UPW0J102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 566.2mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.