Aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 16mm diameter, and 31.5mm height in a radial package. Offers 3.15A ripple current, 1.89mA leakage current, and 16mΩ impedance. Designed for through-hole PCB mounting, operating from -55°C to 105°C with an 8000-hour life rating.
Nichicon UPW0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Height | 31.5mm |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.