Standard aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rating. Features 20% tolerance, 40mΩ ESR, and 20mΩ impedance. Rated for 2.74A ripple current and 8000 hours life at 105°C. Through-hole mounting with 7.5mm lead pitch, 18mm diameter, and 25mm height. RoHS compliant and lead-free.
Nichicon UPW0J103MHD6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 20mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J103MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.