Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 3150mA 8000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J103MHH1TN technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3150mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 8000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.