Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J103MHH6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 20mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.