Aluminum electrolytic capacitor with 120µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 1.2Ω and impedance of 450mΩ, with a ripple current rating of 200mA. Designed for through-hole PCB mounting, it operates from -55°C to 105°C and has a lifespan of 2000 hours. The capacitor measures 6.3mm in diameter and 7mm in height, with a 2.5mm lead pitch.
Nichicon UPW0J121MDD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 7mm |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 22.68uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J121MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.