The UPW0J121MDD1TE is a 120uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a ripple current of 200. The capacitor has a leakage current of 22.68uA at 1 minute and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 5mm. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J121MDD1TE technical specifications.
| Capacitance | 120uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 200mA |
| Leakage Current | 22.68@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.