Aluminum electrolytic capacitor with 1200µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 136mΩ ESR, and 68mΩ impedance. Rated for 1.05A ripple current and 5000 hours of life at 105°C. Through-hole mounting with radial termination, measuring 10mm diameter and 16mm height. RoHS compliant and lead-free.
Nichicon UPW0J122MPD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 136mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 226.8uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J122MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.