Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J122MPH6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| Height | 16mm |
| Impedance | 68mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.