Aluminum electrolytic capacitor with 12,000µF capacitance and 6.3V voltage rating. Features 20% tolerance, 3.635A ripple current, and 16mΩ impedance. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 31.5mm in height. Offers an 8000-hour life at 105°C, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J123MHD technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.268mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.635A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.