The Nichicon UPW0J123MHH is a 12 millifarad aluminum electrolytic capacitor with a 6.3 volt voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J123MHH technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 16mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.