Cap Aluminum Lytic 150uF 6.3V 20% (5 X 15mm) Radial 2mm 235mA 2000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J151MDD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.591inch |
| Impedance | 500mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Leakage Current | 28.35uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 152.8mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.