Nichicon UPW0J151MDD6TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 500mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 152.8mA |
| RoHS Compliant | Yes |
| Series | PW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J151MDD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.