150µF aluminum electrolytic capacitor with a 6.3V DC rating and 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 11mm height. Offers a ripple current of 290mA, low impedance of 250mΩ, and a leakage current of 28.35µA. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J151MED technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.