Standard aluminum electrolytic capacitor, 1500µF capacitance with a 20% tolerance, rated for 6.3V DC. Features a low ESR of 104mΩ and impedance of 52mΩ, with a ripple current capability of 1.22A. Designed for through-hole PCB mounting with a radial package measuring 10mm in diameter and 20mm in height, featuring a 5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering a 5000-hour lifespan at rated conditions.
Nichicon UPW0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.