Aluminum electrolytic capacitor with 22µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 1.2Ω ESR, and 600mΩ impedance. Designed for through-hole mounting with a 2mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life expectancy and 180mA ripple current. This RoHS compliant component is suitable for automotive applications.
Nichicon UPW0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.158uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.