Aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC rating. Features 20% tolerance, 90mΩ ESR, and 38mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 12.5mm diameter. Offers a ripple current of 1.655A and a lifespan of 7000 hours at 105°C. Operating temperature range is -55°C to 105°C.
Nichicon UPW0J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.