Aluminum electrolytic capacitor with 27µF capacitance and 6.3V voltage rating. Features 20% tolerance, 1.5mm lead pitch, and 4x7mm radial package for through-hole mounting. Offers 2000 hours of life at 105°C, 65mA ripple current, and low leakage current of 5.103µA. This lead-free, RoHS-compliant component operates from -55°C to 105°C.
Nichicon UPW0J270MDD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 5.103uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J270MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.