The Nichicon UPW0J270MDD1TE is an aluminum electrolytic capacitor with a capacitance of 27uF and a working voltage of 6.3VDC. It features a tolerance of 20% and a ripple current of 65. The capacitor has a low ESR type and a lifetime of 2000 hours. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J270MDD1TE technical specifications.
| Capacitance | 27uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.