This is a 330uF electrolytic capacitor from Nichicon with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105°C and a lifetime of 2000 hours. The capacitor is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. It has a maximum impedance of 0.2 ohms at 20°C and 100kHz, and 0.4 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J331MED1FA technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 290mA |
| Leakage Current | 62.37@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.2@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.