Standard aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 430mA ripple current, and 230mΩ impedance. This radial component measures 6.3mm in diameter and 15mm in height, with a 2.5mm lead pitch for through-hole mounting. Rated for 2000 hours at 105°C, it operates from -55°C to 105°C and is RoHS compliant.
Nichicon UPW0J331MED6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J331MED6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.