The Nichicon UPW0J331MED6AA is an aluminum electrolytic capacitor with a capacitance of 330uF, rated for 6.3VDC and 20% tolerance. It has a maximum impedance of 0.23 ohms at 20°C and 100kHz, and 0.46 ohms at -10°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and aluminum cylindrical can construction. It operates over a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J331MED6AA technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 430mA |
| Leakage Current | 62.37@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.23@20°C@100kHz|0.46@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.