The Nichicon UPW0J331MEH is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is not RoHS compliant due to the presence of lead. It is available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UPW0J331MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW0J331MEH technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 250mR |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW0J331MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.