The Nichicon UPW0J331MEH6 is a radial aluminum electrolytic capacitor with a capacitance of 330uF, rated for a voltage of 6.3V and a tolerance of 20%. It has an impedance of 230mR and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in bulk. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J331MEH6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Impedance | 230mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.