Nichicon's UPW0J332MHD1CA is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 6.3VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.034 ohms at 20°C and 100kHz. The capacitor has a lifetime of 7000 hours and operates within a temperature range of -55°C to 105°C. It is available in a through-hole radial package with a terminal pitch of 5mm.
Nichicon UPW0J332MHD1CA technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1655mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.034@20°C@100kHz|0.068@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPW0J332MHD1CA to view detailed technical specifications.
No datasheet is available for this part.